-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64X1196
|
Newark | 1W Dc/Dc-Converter Econoline Sip7 1Kv Reg/Tube Rohs Compliant: Yes |Recom Power RY-1215D/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9200 / $19.3000 | Buy Now |
DISTI #
RY-1215D/P-ND
|
DigiKey | DC DC CONVERTER +/-15V 1W Min Qty: 25 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.1544 | Buy Now |
DISTI #
919-RY-1215D/P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 12Vin +/-15Vout RoHS: Compliant | 0 |
|
$13.3600 / $15.1000 | Order Now |
DISTI #
72091034
|
RS | DC-DC Converter, SIP7 1kV reg, 1W,15V, +/-33mA, RY Series | RECOM Power Inc. RY-1215D/P RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$13.5500 / $13.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 17 Weeks | 0 |
|
$10.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 Partner Stock |
|
$10.9000 / $14.3100 | Buy Now |
DISTI #
000000000006067495
|
Sager | Isolated DC/DC Converters - Through Hole 1W DC/DC 1kV REG 12Vin +/-15Vout Min Qty: 1 | 0 |
|
$10.8200 / $12.2700 | Buy Now |
DISTI #
C1S618501089118
|
Chip1Stop | DC to DC Converter Modules | 15 |
|
$12.1000 / $12.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
15 Partner Stock |
|
$10.9000 / $14.3100 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 1W 12VDC +/-15VDC +/-33mA SIP7 | 0 |
|
$13.9469 / $14.9232 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RY-1215D/P
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RY-1215D/P
RECOM Power Inc
DC-DC Regulated Power Supply Module, 2 Output, 1W, Hybrid, SIP-7/5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , SIP5/7,.05 | |
Pin Count | 7/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Additional Feature | ADDITIONAL -15V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 12.6 V | |
Input Voltage-Min | 11.4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XSMA-P5 | |
Length | 19.65 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.033 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/7,.05 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | YES | |
Width | 7.05 mm |