Part Details for RY-0512SCP by RECOM Power Inc
Overview of RY-0512SCP by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY-0512SCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70052045
|
RS | DC-DC Converter, Out 12VDC, In 5VDC, Surface Mount, Enclosed, Remote On/Off, 1W | RECOM Power Inc. RY-0512SCP RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9800 | RFQ |