Part Details for RY-0505SCP by RECOM Power Inc
Overview of RY-0505SCP by RECOM Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RY-0505SCP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70052044
|
RS | DC-DC Converter, Out 5VDC, In 5VDC, Surface Mount, Enclosed, Remote On/Off, 1W | RECOM Power Inc. RY-0505SCP RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.5900 | RFQ |
Part Details for RY-0505SCP
RY-0505SCP CAD Models
RY-0505SCP Part Data Attributes:
|
RY-0505SCP
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RY-0505SCP
RECOM Power Inc
Analog Circuit,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECOM POWER GMBH | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RECOM Power |