Part Details for RXW681M1ESA-1020S by Surge Components Inc
Overview of RXW681M1ESA-1020S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW681M1ESA-1020S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXW681M1ESA-1020S
|
Avnet Americas | Cap Aluminum 680uF 25V 20% (10 X 20mm) Radial Aluminum Cylindrical Can 5mm 1220mA 6000 hr 105°C Ammo Pack - Ammo Pack (Alt: RXW681M1ESA-1020S) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
RFQ |