Part Details for RXW561M2ABK-1832S by Surge Components Inc
Overview of RXW561M2ABK-1832S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for RXW561M2ABK-1832S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXW561M2ABK-1832S-ND
|
DigiKey | CAP ALUM 100V POLAR Min Qty: 1200 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0271 | Buy Now |
DISTI #
RXW561M2ABK-1832S
|
Avnet Americas | CAP ALUM 560UF 100V 20% 7000LHRS 18 X 31.5 - Bulk (Alt: RXW561M2ABK-1832S) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW561M2ABK-1832S
RXW561M2ABK-1832S CAD Models
RXW561M2ABK-1832S Part Data Attributes
|
RXW561M2ABK-1832S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW561M2ABK-1832S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.56 mA | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 753.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |