Part Details for RXW470M1CBK-0511S by Surge Components Inc
Overview of RXW470M1CBK-0511S by Surge Components Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXW470M1CBK-0511S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2616-RXW470M1CBK-0511S1-ND
|
DigiKey | CAP ALUM 47UF 20% 16V RADIAL Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RXW470M1CBK-0511S
|
Avnet Americas | CAP ALUM 47UF 16V 20% 4000LHRS 5 X 11 - Bulk (Alt: RXW470M1CBK-0511S) RoHS: Compliant Min Qty: 30000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for RXW470M1CBK-0511S
RXW470M1CBK-0511S CAD Models
RXW470M1CBK-0511S Part Data Attributes
|
RXW470M1CBK-0511S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXW470M1CBK-0511S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.00752 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 90 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXW470M1CBK-0511S
This table gives cross-reference parts and alternative options found for RXW470M1CBK-0511S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXW470M1CBK-0511S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLM1C470M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Gemmy Electronics Co Ltd | RXW470M1CBK-0511S vs KLM1C470M |
8470LCM0511LEN111J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | RXW470M1CBK-0511S vs 8470LCM0511LEN111J |
8470LCM0511LF05M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | RXW470M1CBK-0511S vs 8470LCM0511LF05M |
8470LCM0511LEN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | RXW470M1CBK-0511S vs 8470LCM0511LEN911B |
NRSX470M16V5X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | RXW470M1CBK-0511S vs NRSX470M16V5X11TBSTNF |
16YXA47MEFC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Rubycon Corporation | RXW470M1CBK-0511S vs 16YXA47MEFC5X11 |
LESRA47M16TR5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | RXW470M1CBK-0511S vs LESRA47M16TR5X11 |
8470LCM0511LEN211J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | RXW470M1CBK-0511S vs 8470LCM0511LEN211J |
8470LCM0511LMN4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | RXW470M1CBK-0511S vs 8470LCM0511LMN4D |
EKME160ETD470ME11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, | United Chemi-Con Inc | RXW470M1CBK-0511S vs EKME160ETD470ME11A |