Part Details for RXW152M1VTA-1335S by Surge Components Inc
Overview of RXW152M1VTA-1335S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1335STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 3A Mohm DPAK(S)/To-252 |
Price & Stock for RXW152M1VTA-1335S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXW152M1VTA-1335S
|
Avnet Americas | CAP ALUM 1500UF 35V 20% 7000LHRS 12.5 X 35 - Ammo Pack (Alt: RXW152M1VTA-1335S) RoHS: Compliant Min Qty: 900 Package Multiple: 300 Container: Ammo Pack | 0 |
|
RFQ |