RXQ6R8M2GTA-1016S
Surge Components Inc

Overview of RXQ6R8M2GTA-1016S by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
71016S12PHG8 Renesas Electronics Corporation 5.0V 64K x 16 Asynchronous Static RAM
71016S15YGI8 Renesas Electronics Corporation 5.0V 64K x 16 Asynchronous Static RAM
71016S15YG Renesas Electronics Corporation 5.0V 64K x 16 Asynchronous Static RAM

Price & Stock for RXQ6R8M2GTA-1016S by Surge Components Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RXQ6R8M2GTA-1016S
Avnet Americas CAP ALUM 6.8UF 400V 20% 8000LHRS 10 X 16 - Ammo Pack (Alt: RXQ6R8M2GTA-1016S) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Container: Ammo Pack 0
RFQ

CAD Models for RXQ6R8M2GTA-1016S by Surge Components Inc
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RXQ6R8M2GTA-1016S by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RXQ6R8M2GTA-1016S by Surge Components Inc

Select Manufacturer
Which Manufacturer of RXQ6R8M2GTA-1016S would you like to use for your alert(s)?
  • Please alert me when RXQ6R8M2GTA-1016S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RXQ6R8M2GTA-1016S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RXQ6R8M2GTA-1016S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RXQ6R8M2GTA-1016S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RXQ6R8M2GTA-1016S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RXQ6R8M2GTA-1016S by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: