There are no models available for this part yet.
Overview of RXQ470M2GBK-1820S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RXQ470M2GBK-1820S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-RXQ470M2GBK-1820S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 400V, 4 Min Qty: 1200 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7692 | Buy Now | |
DISTI #
RXQ470M2GBK-1820S
|
Avnet Americas | CAP ALUM 47UF 400V 20% 10000LHRS 18 X 20 - Bulk (Alt: RXQ470M2GBK-1820S) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 100 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | CAP ALUM 47UF 400V 20% 10000LHRS 18 X 20 RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 150 Container: Bag | 0Bag |
|
$0.4700 / $0.5700 | Buy Now |
CAD Models for RXQ470M2GBK-1820S by Surge Components Inc
Part Data Attributes for RXQ470M2GBK-1820S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
36 Weeks
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.401 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
450 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RXQ470M2GBK-1820S
This table gives cross-reference parts and alternative options found for RXQ470M2GBK-1820S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXQ470M2GBK-1820S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UCS2G470MHD6TN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RXQ470M2GBK-1820S vs UCS2G470MHD6TN |