There are no models available for this part yet.
Overview of RXQ100M2VBK-1020S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RXQ100M2VBK-1020S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-RXQ100M2VBK-1020S-ND
|
DigiKey | CAP ALUM 350V POLAR Min Qty: 6000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2094 | Buy Now | |
DISTI #
RXQ100M2VBK-1020S
|
Avnet Americas | CAP ALUM 10UF 350V 20% 8000LHRS 10 X 20 - Bulk (Alt: RXQ100M2VBK-1020S) RoHS: Compliant Min Qty: 6000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
CAD Models for RXQ100M2VBK-1020S by Surge Components Inc
Part Data Attributes for RXQ100M2VBK-1020S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.095 mA
|
Length
|
20 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
350 V
|
Ripple Current
|
140 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RXQ100M2VBK-1020S
This table gives cross-reference parts and alternative options found for RXQ100M2VBK-1020S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXQ100M2VBK-1020S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100MFM1020RGN5110 | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXQ100M2VBK-1020S vs 1100MFM1020RGN5110 |
TKR100M2VG20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Kaimei Electronic Corp | RXQ100M2VBK-1020S vs TKR100M2VG20 |
2100MFM1020RGN111C | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXQ100M2VBK-1020S vs 2100MFM1020RGN111C |
RGA100M2VCC-1020C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | Lelon Electronics Corp | RXQ100M2VBK-1020S vs RGA100M2VCC-1020C |
8100MFM1020RGN211B | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXQ100M2VBK-1020S vs 8100MFM1020RGN211B |
NREHW100M350V10X20F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | RXQ100M2VBK-1020S vs NREHW100M350V10X20F3YF |
2100MFM1020RGN911B | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXQ100M2VBK-1020S vs 2100MFM1020RGN911B |
8100MFM1020RG04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | RXQ100M2VBK-1020S vs 8100MFM1020RG04B |
2100MFM1020RGN211B | CAP,AL2O3,10UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | RXQ100M2VBK-1020S vs 2100MFM1020RGN211B |
UTWHV10M350TR210X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | RXQ100M2VBK-1020S vs UTWHV10M350TR210X20 |