There are no models available for this part yet.
Overview of RXM4GB2E7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RXM4GB2E7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AH6948
|
Newark | Relay, 48Vac, 3A, 4Pdt, Socket, Contact Configuration:4Pdt, Coil Voltage:48Vac, Contact Current:3A, Product Range:Zelio Rxm Series, Relay Mounting:Socket, Coil Type:Ac, Contact Voltage Vac:250V, Relay Terminals:Quick Connect, Contactrohs Compliant: Yes |Schneider Electric RXM4GB2E7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3200 / $24.2400 | Buy Now | |
DISTI #
4008-RXM4GB2E7-ND
|
DigiKey | PLUG-IN RELAY 250V 3A RXM +OPTIO Min Qty: 10 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$18.5030 | Buy Now | |
LCSC | Intermediate relays | 10 |
|
$6.2998 | Buy Now |
CAD Models for RXM4GB2E7 by Schneider Electric
Part Data Attributes for RXM4GB2E7 by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Schneider Electric
|
Relay Type
|
POWER/SIGNAL RELAY
|