Part Details for RXM4AB1P7PVS by Schneider Electric
Overview of RXM4AB1P7PVS by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RXM4AB1P7PVS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7864
|
Newark | Power Relay, 4Pdt, 230Vac, 6A, Socket, Contact Configuration:4Pdt, Coil Voltage:230Vac, Contact Current:6A, Product Range:Harmony Rxm Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RXM4AB1P7PVS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$16.0300 | Buy Now |
DISTI #
996-RXM4AB1P7PVS
|
Mouser Electronics | Industrial Relays RXM Relay & separate Socket,4C/O 6A 230VAC RoHS: Compliant | 1 |
|
$39.3300 / $52.1900 | Buy Now |
DISTI #
72153594
|
RS | RXM Relay & separate Socket,4C/O,6A, 230VAC, RXM Series | Schneider Electric RXM4AB1P7PVS RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7100 | RFQ |
DISTI #
77695349
|
Verical | RXM4AB1P7PVS Min Qty: 4 Package Multiple: 1 | Americas - 30 |
|
$20.1081 / $22.0820 | Buy Now |
Part Details for RXM4AB1P7PVS
RXM4AB1P7PVS CAD Models
RXM4AB1P7PVS Part Data Attributes
|
RXM4AB1P7PVS
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RXM4AB1P7PVS
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |