Part Details for RXM4AB1ED by Schneider Electric
Overview of RXM4AB1ED by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Transportation and Logistics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Robotics and Drones
Price & Stock for RXM4AB1ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M9962
|
Newark | Relay, 4Pdt, 250Vac, 6A, Contact Configuration:4Pdt, Coil Voltage:48Vdc, Contact Current:6A, Product Range:Zelio Rxm Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RXM4AB1ED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $7.0500 | Buy Now |
DISTI #
4008-RXM4AB1ED-ND
|
DigiKey | HARMONY, MINIATURE PLUG-IN RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$7.4854 / $12.2500 | Buy Now |
DISTI #
996-RXM4AB1ED
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250V 6A RXM RoHS: Compliant | 0 |
|
$7.4800 / $12.0700 | Order Now |
DISTI #
70335165
|
RS | Relay, 4PDT Socket Mount, 8 A @ 30VDC, 48 VDC, Harmony RXM Series | Schneider Electric RXM4AB1ED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3700 | RFQ |
DISTI #
RXM4AB1ED
|
TME | Relay: electromagnetic, 4PDT, Ucoil: 48VDC, Icontacts max: 6A, RXM Min Qty: 1 | 0 |
|
$6.9700 / $7.6600 | RFQ |
Part Details for RXM4AB1ED
RXM4AB1ED CAD Models
RXM4AB1ED Part Data Attributes
|
RXM4AB1ED
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RXM4AB1ED
Schneider Electric
Power/Signal Relay, 4PDT, Momentary, 0.019A (Coil), 48VDC (Coil), 900mW (Coil), 6A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | Schneider Electric | |
Body Breadth | 21 mm | |
Body Height | 40 mm | |
Body Length or Diameter | 27 mm | |
Coil Current(DC)-Max | 0.019 A | |
Coil Power | 900 mW | |
Coil Resistance | 2560 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@28VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 27mm x 21mm x 40mm | |
Reference Standard | CE; CSA; GOST; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Sealing | IP40; RT1 | |
Surface Mount | NO |