Part Details for RXM4AB1BDPVS by Schneider Electric
Overview of RXM4AB1BDPVS by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for RXM4AB1BDPVS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3465
|
Newark | Power Relay, 4Pdt, 24Vdc, 6A, Socket Rohs Compliant: Yes |Schneider Electric RXM4AB1BDPVS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$30.3700 / $36.1900 | Buy Now |
DISTI #
12AJ7860
|
Newark | Power Relay, 4Pdt, 24Vdc, 6A, Socket, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:Harmony Rxm Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RXM4AB1BDPVS RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.1100 / $26.1800 | Buy Now |
DISTI #
996-RXM4AB1BDPVS
|
Mouser Electronics | Industrial Relays RXM Relay & separate Socket,4C/O 6A 24VDC RoHS: Compliant | 0 |
|
$31.1000 / $33.5900 | Order Now |
DISTI #
72153592
|
RS | RXM Relay & separate Socket,4C/O,6A, 24VDC, RXM Series | Schneider Electric RXM4AB1BDPVS RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9300 | RFQ |
Part Details for RXM4AB1BDPVS
RXM4AB1BDPVS CAD Models
RXM4AB1BDPVS Part Data Attributes
|
RXM4AB1BDPVS
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RXM4AB1BDPVS
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |