Part Details for RXM3AB1FD by Schneider Electric
Overview of RXM3AB1FD by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for RXM3AB1FD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M9951
|
Newark | Relay, 3Pdt, 250Vac, 10A, Contact Configuration:3Pdt, Coil Voltage:110Vdc, Contact Current:10A, Product Range:Zelio Rxm Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RXM3AB1FD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0600 | Buy Now |
DISTI #
4008-RXM3AB1FD-ND
|
DigiKey | HARMONY, MINIATURE PLUG-IN RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$10.6766 / $16.5700 | Buy Now |
DISTI #
996-RXM3AB1FD
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250V 10A RXM RoHS: Compliant | 0 |
|
$8.6700 / $13.8200 | Order Now |
DISTI #
RXM3AB1FD
|
TME | Relay: electromagnetic, 3PDT, Ucoil: 110VDC, Icontacts max: 10A Min Qty: 1 | 0 |
|
$7.7600 / $8.5300 | RFQ |
|
LCSC | - Intermediate relays ROHS | 10 |
|
$5.2149 | Buy Now |
Part Details for RXM3AB1FD
RXM3AB1FD CAD Models
RXM3AB1FD Part Data Attributes:
|
RXM3AB1FD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RXM3AB1FD
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |