Part Details for RXM3AB1ED by Schneider Electric
Overview of RXM3AB1ED by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXM3AB1ED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M9949
|
Newark | Relay, 3Pdt, 250Vac, 10A, Contact Configuration:3Pdt, Coil Voltage:48Vdc, Contact Current:10A, Product Range:Zelio Rxm Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric RXM3AB1ED Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 / $6.6800 | Buy Now |
DISTI #
4008-RXM3AB1ED-ND
|
DigiKey | HARMONY, MINIATURE PLUG-IN RELAY Min Qty: 1 Lead time: 5 Weeks Container: Box |
10 In Stock |
|
$6.7584 / $11.0600 | Buy Now |
DISTI #
996-RXM3AB1ED
|
Mouser Electronics | Industrial Relays PLUG-IN RELAY 250V 10A RXM RoHS: Compliant | 30 |
|
$6.7500 / $11.0600 | Buy Now |
DISTI #
70335105
|
RS | Relay, 3PDT Socket Mount, 10 A @ 30VDC, 48 VDC, Harmony RXM Series | Schneider Electric RXM3AB1ED RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8600 / $11.0700 | RFQ |
|
LCSC | - Intermediate relays ROHS | 10 |
|
$5.4478 | Buy Now |
Part Details for RXM3AB1ED
RXM3AB1ED CAD Models
RXM3AB1ED Part Data Attributes:
|
RXM3AB1ED
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
RXM3AB1ED
Schneider Electric
Power/Signal Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | POWER/SIGNAL RELAY |