Part Details for RXK471M1CBK-0820S by Surge Components Inc
Overview of RXK471M1CBK-0820S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXK471M1CBK-0820S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4403-RXK471M1CBK-0820S-ND
|
DigiKey | CAP ALUM 16V POLAR Min Qty: 8000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1238 | Buy Now |
Part Details for RXK471M1CBK-0820S
RXK471M1CBK-0820S CAD Models
RXK471M1CBK-0820S Part Data Attributes
|
RXK471M1CBK-0820S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXK471M1CBK-0820S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0752 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 512 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXK471M1CBK-0820S
This table gives cross-reference parts and alternative options found for RXK471M1CBK-0820S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK471M1CBK-0820S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXY160ETD471MH20N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | RXK471M1CBK-0820S vs ELXY160ETD471MH20N |
NRSZ471M16V8X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | NIC Components Corp | RXK471M1CBK-0820S vs NRSZ471M16V8X20F1F |
UPJ1C471MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | RXK471M1CBK-0820S vs UPJ1C471MPD1FA |
RJH-16V471MG5#-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | ELNA America Inc | RXK471M1CBK-0820S vs RJH-16V471MG5#-F1 |
16ME470AXL+FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | SUN Electronic Industries Corporation | RXK471M1CBK-0820S vs 16ME470AXL+FA |
ESXE160ETD471MH20M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | United Chemi-Con Inc | RXK471M1CBK-0820S vs ESXE160ETD471MH20M |
NRSZ471M16V8X20TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXK471M1CBK-0820S vs NRSZ471M16V8X20TRF |
B41043A4477M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | TDK Corporation | RXK471M1CBK-0820S vs B41043A4477M001 |
ELXY160ELL471MH20C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | RXK471M1CBK-0820S vs ELXY160ELL471MH20C |
UPM1C471MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | RXK471M1CBK-0820S vs UPM1C471MPD1CT |