There are no models available for this part yet.
Overview of RXK182M1EBK-1625S by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RXK182M1EBK-1625S by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4403-RXK182M1EBK-1625S-ND
|
DigiKey | CAPACITOR, ELECTROLYTIC, 25V, 18 Min Qty: 1800 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.5075 | Buy Now | |
DISTI #
RXK182M1EBK-1625S
|
Avnet Americas | CAP ALUM 1800UF 25V 20% 5000LHRS 16 X 25 - Bulk (Alt: RXK182M1EBK-1625S) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
CAD Models for RXK182M1EBK-1625S by Surge Components Inc
Part Data Attributes for RXK182M1EBK-1625S by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
1800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.45 mA
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
1863 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.16
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RXK182M1EBK-1625S
This table gives cross-reference parts and alternative options found for RXK182M1EBK-1625S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXK182M1EBK-1625S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
757D188M025EK3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | RXK182M1EBK-1625S vs 757D188M025EK3C |
ELXV250ETE182ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, TR | Chemi-Con | RXK182M1EBK-1625S vs ELXV250ETE182ML25S |
NRSZC182M25V16X25TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 1800uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXK182M1EBK-1625S vs NRSZC182M25V16X25TBYF |
757D188M025EK3V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | RXK182M1EBK-1625S vs 757D188M025EK3V |
757D188M025EK4D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | RXK182M1EBK-1625S vs 757D188M025EK4D |
NRSZ182M25V16X25TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | RXK182M1EBK-1625S vs NRSZ182M25V16X25TRF |
757D188M025EK3D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | RXK182M1EBK-1625S vs 757D188M025EK3D |
MAL213666182E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | RXK182M1EBK-1625S vs MAL213666182E3 |
757D188M025EK5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | RXK182M1EBK-1625S vs 757D188M025EK5C |
757D188M025EK2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | RXK182M1EBK-1625S vs 757D188M025EK2D |