Part Details for RXG22B7PV by Schneider Electric
Overview of RXG22B7PV by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXG22B7PV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3459
|
Newark | Power Relay, Dpdt, 24Vac, 5A, Socket Rohs Compliant: Yes |Schneider Electric RXG22B7PV RoHS: Compliant Min Qty: 1 Package Multiple: 30 Date Code: 0 Container: Pack | 22 |
|
$35.7400 / $47.0300 | Buy Now |
DISTI #
12AJ7849
|
Newark | Power Relay, Dpdt, 24Vac, 5A, Socket, Contact Configuration:Dpdt, Coil Voltage:24Vac, Contact Current:5A, Product Range:Harmony Rxg Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Schneider Electric RXG22B7PV RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5800 / $29.4100 | Buy Now |
DISTI #
996-RXG22B7PV
|
Mouser Electronics | Industrial Relays RXG Relay & Socket,2C/O 5A 24VAC, varistor RoHS: Compliant | 0 |
|
$40.7000 | Order Now |
DISTI #
72153576
|
RS | RXG Relay & Socket,2C/O,5A, 24VAC, varistor, RXB Series | Schneider Electric RXG22B7PV RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$41.1100 | RFQ |