Part Details for RXEF250 by TE Connectivity
Overview of RXEF250 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 2.5A(hold) 5A(trip) 72VDC/72VAC 40A 2.5W 15.6s 0.05Ohm Radial 20.8 X 3mm Bulk RoHS: Compliant |
60 Partner Stock |
|
$0.2550 / $1.0344 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Bristol Electronics | 938 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.13 ohm, THROUGH HOLE MOUNT | 200 |
|
$0.4770 / $0.9540 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.13 ohm, THROUGH HOLE MOUNT | 56 |
|
$0.5724 / $0.9540 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.13 ohm, THROUGH HOLE MOUNT | 80 |
|
$0.6480 / $1.0800 | Buy Now |
DISTI #
SMC-RXEF250
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 101 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 21 |
|
RFQ | |
|
Chip1Cloud | Overcurrent Protection Device | 317504 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for RXEF250
RXEF250 CAD Models
RXEF250 Part Data Attributes
|
RXEF250
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXEF250
TE Connectivity
PTC Resettable Fuse, 0.13ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.05-0.08 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Resistance | 0.13 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RXEF250
This table gives cross-reference parts and alternative options found for RXEF250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-RX250-_ | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Bourns Inc | RXEF250 vs MF-RX250-_ |
RXE250 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.13ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF250 vs RXE250 |