Part Details for RXEF185K-AP by Littelfuse Inc
Overview of RXEF185K-AP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF185K-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXEF185K-APHFCT-ND
|
DigiKey | PTC RESET FUSE 72V 1.85A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
218 In Stock |
|
$0.2552 / $0.5900 | Buy Now |
DISTI #
650-RXEF185K-AP
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax RoHS: Compliant | 1268 |
|
$0.2780 / $0.6400 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.85 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2450 / $0.2700 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.85 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 12 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2450 / $0.2700 | Buy Now |
DISTI #
RF2710-000
|
TTI | Resettable Fuses - PPTC RXEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2430 / $0.2740 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 1.85A 72V TH | 0 |
|
$0.5595 / $0.6434 | RFQ |
Part Details for RXEF185K-AP
RXEF185K-AP CAD Models
RXEF185K-AP Part Data Attributes
|
RXEF185K-AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF185K-AP
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.08-0.12 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |