-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H8128
|
Newark | Fuse, Ptc Reset, 72V, 1.6A, Radial, Product Range:Polyswitch Rxef Series, Voltage Rating:72Vdc, Holding Current:1.6A, Tripping Current:3.2A, Time To Trip:11.4S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm, Length:- Rohs Compliant: Yes |Littelfuse RXEF160 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 499 |
|
$0.2700 / $0.3190 | Buy Now |
DISTI #
RXEF160HF-ND
|
DigiKey | PTC RESET FUSE 72V 1.6A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
30879 In Stock |
|
$0.2191 / $0.5300 | Buy Now |
DISTI #
650-RXEF160
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax RoHS: Compliant | 8133 |
|
$0.2510 / $0.5200 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.6 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Bag | 3000Bag |
|
$0.2600 / $0.2900 | Buy Now |
|
Future Electronics | RXEF Series 72 V 1.6 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.2600 / $0.2900 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.22 ohm, THROUGH HOLE MOUNT | 731 |
|
$0.6260 / $1.5650 | Buy Now |
DISTI #
RXEF160
|
TTI | Resettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 28050 In Stock |
|
$0.2430 / $0.2770 | Buy Now |
DISTI #
RXEF160
|
TME | Fuse: PTC polymer, 1.6A, 5mm Min Qty: 2 | 329 |
|
$0.2520 / $0.5370 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 914 |
|
$0.3130 / $0.9310 | Buy Now |
|
New Advantage Corporation | RXEF Series 72 V 1.6 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 3500 |
|
$0.3267 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RXEF160
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF160
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.09-0.14 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 72 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.3 mm | |
Package Length | 16.3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | DISK | |
Package Width | 3 mm | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 72 V |
This table gives cross-reference parts and alternative options found for RXEF160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFRX.160.2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | Schurter Electronic Components | RXEF160 vs PFRX.160.2 |
RXE160-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF160 vs RXE160-AP |
RXEF160-AP | PTC Resettable Fuse, 0.09ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXEF160 vs RXEF160-AP |
E53493-000 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXEF160 vs E53493-000 |
PFRX.160.3 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | Schurter Electronic Components | RXEF160 vs PFRX.160.3 |
MF-RX160-_ | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Bourns Inc | RXEF160 vs MF-RX160-_ |