Part Details for RXEF135-AP by Littelfuse Inc
Overview of RXEF135-AP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF135-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXEF135-APCT-ND
|
DigiKey | PTC RESET FUSE 72V 1.35A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
949 In Stock |
|
$0.2243 / $0.5200 | Buy Now |
DISTI #
650-RXEF135-AP
|
Mouser Electronics | Resettable Fuses - PPTC RXEF RADIAL RESETTABLE FUSE RoHS: Compliant | 3600 |
|
$0.2150 / $0.4600 | Buy Now |
|
Future Electronics | RXEF135 Series 72 V 1.35 A Through Hole Radial Polymeric PTC Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | 1000Ammo Pack |
|
$0.2550 / $0.2800 | Buy Now |
DISTI #
RF2699-000
|
TTI | Resettable Fuses - PPTC RXEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2140 / $0.2390 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.3200 / $0.3429 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 1.35A 72V TH | 0 |
|
$0.4925 / $0.5664 | RFQ |
Part Details for RXEF135-AP
RXEF135-AP CAD Models
RXEF135-AP Part Data Attributes:
|
RXEF135-AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF135-AP
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.12-0.19 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RXEF135-AP
This table gives cross-reference parts and alternative options found for RXEF135-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF135-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60R135 | PTC Resettable Fuse, 0.12ohm, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | RXEF135-AP vs 60R135 |
RUEF160-2 | PTC Resettable Fuse, 0.11ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXEF135-AP vs RUEF160-2 |
RXE135-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF135-AP vs RXE135-AP |
RUEF160S | PTC Resettable Fuse, 0.11ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXEF135-AP vs RUEF160S |
RUE160-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF135-AP vs RUE160-AP |
RUE160S-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF135-AP vs RUE160S-2 |
RXE135-1 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF135-AP vs RXE135-1 |
60R135MR | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | RXEF135-AP vs 60R135MR |
RUE160 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF135-AP vs RUE160 |
PFRA.160.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | RXEF135-AP vs PFRA.160.3 |