Part Details for RXEF110K by Littelfuse Inc
Overview of RXEF110K by Littelfuse Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF110K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2278
|
Newark | Fuse, Resettable Ptc, 72Vdc, 1.1A, Thd, Thermistor Mounting:Through Hole, Product Range:Polyswitch Rkef Series, Holding Current:1.1A, Tripping Current:2.2A, Voltage Rating:72Vdc, Operating Temperature Min:-40°C, Operating Temperaturerohs Compliant: Yes |Littelfuse RXEF110K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 289 |
|
$0.2370 / $0.5300 | Buy Now |
DISTI #
RXEF110KHF-ND
|
DigiKey | PTC RESET FUSE 72V 1.1A RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1302 In Stock |
|
$0.1924 / $0.4700 | Buy Now |
DISTI #
650-RXEF110K
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax RoHS: Compliant | 2506 |
|
$0.2200 / $0.4600 | Buy Now |
DISTI #
V36:1790_11453546
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2351 | Americas - 324 |
|
$0.1920 / $0.4477 | Buy Now |
DISTI #
E02:0323_03102057
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | Europe - 169 |
|
$0.2194 / $0.3969 | Buy Now |
DISTI #
V79:2366_27060821
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 10 |
|
$0.1946 / $0.4191 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.1999 | Buy Now |
DISTI #
76458241
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3mm Bag RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2351 | Americas - 324 |
|
$0.1920 / $0.3663 | Buy Now |
DISTI #
69785995
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3mm Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 150 |
|
$0.2196 / $0.3376 | Buy Now |
DISTI #
73551589
|
Verical | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 13 X 3mm Bag RoHS: Compliant Min Qty: 31 Package Multiple: 1 Date Code: 2221 | Americas - 32 |
|
$0.1946 / $0.3494 | Buy Now |
Part Details for RXEF110K
RXEF110K CAD Models
RXEF110K Part Data Attributes
|
RXEF110K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF110K
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.15-0.25 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |