Part Details for RXEF110 by TE Connectivity
Overview of RXEF110 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059863
|
RS | Fuse, Resettable, 40A Max, 1.1A Hold, 72VDC, Epoxy Polymer, Radial, RXEF Series | TE Connectivity RXEF110 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 12.8 X 3mm Bulk RoHS: Compliant |
2 In Stock |
|
$0.1690 / $0.8635 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 875 |
|
$0.1560 / $0.4875 | Buy Now |
|
Bristol Electronics | 501 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Bristol Electronics | 174 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.15 ohm, THROUGH HOLE MOUNT | 67 |
|
$0.2530 / $0.3795 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.15 ohm, THROUGH HOLE MOUNT | 700 |
|
$0.1950 / $0.6500 | Buy Now |
DISTI #
SMC-RXEF110
|
Sensible Micro Corporation | Polyswitch Rxe Series 1.1 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1215 Container: Bulk | 1 |
|
$0.1596 / $0.1718 | RFQ |
|
Chip1Cloud | PolySwitch? Resettable Device Short Form Catalog | 3000 |
|
RFQ |
Part Details for RXEF110
RXEF110 CAD Models
RXEF110 Part Data Attributes:
|
RXEF110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXEF110
TE Connectivity
PTC Resettable Fuse, 0.38ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.15-0.25 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.5 W | |
Resistance | 0.38 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RXEF110
This table gives cross-reference parts and alternative options found for RXEF110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXE110-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF110 vs RXE110-2 |
PFRX.110.3 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | Schurter Electronic Components | RXEF110 vs PFRX.110.3 |
PFRX.110.2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | Schurter Electronic Components | RXEF110 vs PFRX.110.2 |
RXE110-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF110 vs RXE110-AP |
60R110MR | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | RXEF110 vs 60R110MR |