Part Details for RXEF075 by TE Connectivity
Overview of RXEF075 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1852 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.6 ohm, THROUGH HOLE MOUNT | 804 |
|
$0.2776 / $0.6940 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.6 ohm, THROUGH HOLE MOUNT | 439 |
|
$0.1943 / $0.4164 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.6 ohm, THROUGH HOLE MOUNT | 195 |
|
$0.2776 / $0.4164 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.6 ohm, THROUGH HOLE MOUNT | 184 |
|
$3.6519 / $5.9220 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.6 ohm, THROUGH HOLE MOUNT | 160 |
|
$6.1975 / $10.0500 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.6 ohm, THROUGH HOLE MOUNT | 30 |
|
$0.3470 / $0.4164 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for RXEF075
RXEF075 CAD Models
RXEF075 Part Data Attributes
|
RXEF075
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXEF075
TE Connectivity
PTC Resettable Fuse, 0.6ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.25-0.4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.92 W | |
Resistance | 0.6 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RXEF075
This table gives cross-reference parts and alternative options found for RXEF075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BBR750 | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 0.75ohm, THROUGH HOLE MOUNT, RADIAL LEADED | RXEF075 vs BBR750 |
60R065 | Littelfuse Inc | Check for Price | PTC Resettable Fuse, 0.31ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | RXEF075 vs 60R065 |
RXE075-AP | TE Connectivity | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | RXEF075 vs RXE075-AP |
60R065U | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount | RXEF075 vs 60R065U |
RXEF075-AP | TE Connectivity | Check for Price | PTC Resettable Fuse, 0.25ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | RXEF075 vs RXEF075-AP |
60R065PR | Littelfuse Inc | Check for Price | PTC Resettable Fuse, Through Hole Mount | RXEF075 vs 60R065PR |