Part Details for RXEF065S by TE Connectivity
Overview of RXEF065S by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF065S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0852
|
Newark | Rxef065S |Raychem Te Connectivity RXEF065S Min Qty: 138 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.3380 | Buy Now |
|
Bristol Electronics | 5998 |
|
RFQ | ||
|
Quest Components | 212 |
|
$0.3893 / $0.7785 | Buy Now |
Part Details for RXEF065S
RXEF065S CAD Models
RXEF065S Part Data Attributes
|
RXEF065S
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXEF065S
TE Connectivity
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.31-0.48 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 14.5 mm | |
Package Length | 9.7 mm | |
Package Shape | DISK PACKAGE | |
Package Width | 3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.88 W | |
Reference Standard | CSA, TUV, UL | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 72 V |