-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 0.72ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RF2568-000
|
Avnet Americas | PTC Resettable Fuse 40A 5.3s 72V 310mOhm 2-Pin Bag - Bag (Alt: RF2568-000) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bag | 107 |
|
RFQ | |
|
Onlinecomponents.com | PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 0.88W 5.3s 0.31Ohm Radial 9.4 X 3mm Bulk RoHS: Compliant |
172 Partner Stock |
|
$0.1400 / $0.6985 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.65A(hold) 1.3A(trip) 72V 0.88W 5.3s 0.31Ohm Radial 9.4 X 3mm Bulk RoHS: Compliant |
172 Partner Stock |
|
$0.1428 / $0.7125 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 490 |
|
$0.2025 / $0.6750 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.72 ohm, THROUGH HOLE MOUNT | 417 |
|
$0.1466 / $0.3141 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 0.72 ohm, THROUGH HOLE MOUNT | 392 |
|
$0.1800 / $0.9000 | Buy Now |
|
Chip1Cloud | PolySwitch? Resettable Device Short Form Catalog | 6000 |
|
RFQ | |
|
Sense Electronic Company Limited | DIP | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RXEF065
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXEF065
TE Connectivity
PTC Resettable Fuse, 0.72ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.31-0.48 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.88 W | |
Resistance | 0.72 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
This table gives cross-reference parts and alternative options found for RXEF065. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF065, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXEF065-AP | PTC Resettable Fuse, 0.31ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXEF065 vs RXEF065-AP |
RXEF065-2 | PTC Resettable Fuse, 0.72ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXEF065 vs RXEF065-2 |
PFRA.065.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | RXEF065 vs PFRA.065.3 |