-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RXEF040 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H8116
|
Newark | Fuse, Ptc Reset, 72V, 400Ma, Radial, Product Range:Polyswitch Rxef Series, Voltage Rating:72Vdc, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 551 |
|
$0.2100 / $0.4700 | Buy Now |
DISTI #
RXEF040HF-ND
|
DigiKey | PTC RESET FUSE 72V 400MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
9486 In Stock |
|
$0.1775 / $0.4800 | Buy Now |
DISTI #
650-RXEF040
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead .4A 72V 40A Imax RoHS: Compliant | 4716 |
|
$0.1980 / $0.4000 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.4 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box |
31460 Box |
|
$0.1740 / $0.1950 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.4 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$0.1740 / $0.1870 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.4 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Box |
0 Box |
|
$0.1740 / $0.1950 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.4 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 500 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$0.1740 / $0.1870 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | PTC RESETTABLE FUSE,.4A,72V,RADIAL LEAD,LEAD FREE | 1913 |
|
$0.3763 / $1.0750 | Buy Now |
DISTI #
RXEF040
|
TME | Fuse: PTC polymer, 400mA, SMD, 5mm Min Qty: 1 | 1436 |
|
$0.1800 / $0.5480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RXEF040
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF040
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:0.86 OHMS AT 20 DEG CEL | |
Circuit RMS Voltage-Max | 72 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.5 mm | |
Package Length | 7.6 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CQC; CUL; TUV; UL | |
Resistance | 0.55 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 72 V |
This table gives cross-reference parts and alternative options found for RXEF040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RXEF040-2 | Littelfuse Inc | $0.3072 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | RXEF040 vs RXEF040-2 |