Part Details for RXEF030-2 by TE Connectivity
Overview of RXEF030-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF030-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ0846
|
Newark | Rxef030-2 |Raychem Te Connectivity RXEF030-2 Min Qty: 145 Package Multiple: 1 Date Code: 0 Container: Bulk | 822 |
|
$0.2490 / $0.3220 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.49(Nom)W 3s 0.88Ohm Radial 7.4 X 3mm T/R RoHS: Compliant |
822 Partner Stock |
|
$0.2100 / $0.6840 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.49(Nom)W 3s 0.88Ohm Radial 7.4 X 3mm T/R RoHS: Compliant |
822 Partner Stock |
|
$0.2142 / $0.6977 | Buy Now |
|
Bristol Electronics | 2123 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 115 |
|
$0.2681 / $0.4125 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, 2.1 ohm, THROUGH HOLE MOUNT | 92 |
|
$0.2750 / $0.5500 | Buy Now |
Part Details for RXEF030-2
RXEF030-2 CAD Models
RXEF030-2 Part Data Attributes:
|
RXEF030-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RXEF030-2
TE Connectivity
PTC Resettable Fuse, 2.1ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | RESISTANCE RANGE(MIN-MAX): 0.88-1.33 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, 14.6 INCH | |
Rated Power Dissipation (P) | 0.49 W | |
Resistance | 2.1 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RXEF030-2
This table gives cross-reference parts and alternative options found for RXEF030-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF030-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXE030-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF030-2 vs RXE030-2 |