Part Details for RXEF030-2 by Littelfuse Inc
Overview of RXEF030-2 by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF030-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04H8115
|
Newark | Fuse, Ptc Reset, 72V, 300Ma, Radial, Full Reel, Product Range:Polyswitch Rxef Series, Voltage Rating:72Vdc, Holding Current:300Ma, Tripping Current:600Ma, Time To Trip:3S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RXEF030-2 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2240 | Buy Now |
DISTI #
76T4565
|
Newark | Resettable Fuse, Ptc, 72V, 300Ma, Radial, Product Range:Polyswitch Rxef Series, Voltage Rating:72Vdc, Holding Current:300Ma, Tripping Current:600Ma, Time To Trip:3S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm Rohs Compliant: Yes |Littelfuse RXEF030-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2880 / $0.4890 | Buy Now |
DISTI #
RXEF030-2CT-ND
|
DigiKey | PTC RESET FUSE 72V 300MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Cut Tape (CT), Tape & Reel (TR) |
5790 In Stock |
|
$0.1736 / $0.4300 | Buy Now |
DISTI #
650-RXEF030-2
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead .3A 72V 40A Imax RoHS: Compliant | 4679 |
|
$0.2010 / $0.4200 | Buy Now |
DISTI #
E02:0323_01984065
|
Arrow Electronics | PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72VAC/72VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3mm T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2410 | Europe - 3000 |
|
$0.1766 | Buy Now |
DISTI #
V72:2272_16253322
|
Arrow Electronics | PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72VAC/72VDC 40A 0.49W 3s 0.88Ohm Radial 7.4 X 3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2242 Container: Cut Strips | Americas - 1101 |
|
$0.1802 / $0.2747 | Buy Now |
|
Future Electronics | RXEF Series 72 V 0.3 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 96000Reel |
|
$0.2100 / $0.2200 | Buy Now |
DISTI #
RXEF030-2
|
TTI | Resettable Fuses - PPTC Radial Lead .3A 72V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1890 / $0.1990 | Buy Now |
|
New Advantage Corporation | RXEF Series 72 V 0.3 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 78000 |
|
$0.2613 / $0.2800 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 300mA 72V TH | 0 |
|
$0.4049 / $0.4656 | RFQ |
Part Details for RXEF030-2
RXEF030-2 CAD Models
RXEF030-2 Part Data Attributes:
|
RXEF030-2
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF030-2
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 0.88-1.33 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |