Part Details for RXEF025-AP by Littelfuse Inc
Overview of RXEF025-AP by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF025-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXEF025-APCT-ND
|
DigiKey | PTC RESET FUSE 72V 250MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
399 In Stock |
|
$0.1700 / $0.4100 | Buy Now |
DISTI #
650-RXEF025-AP
|
Mouser Electronics | Resettable Fuses - PPTC .25A 72V 40A Imax RoHS: Compliant | 2496 |
|
$0.1950 / $0.4500 | Buy Now |
DISTI #
RF2668-000
|
TTI | Resettable Fuses - PPTC RXEF RADIAL RESETTABLE FUSE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1720 / $0.1820 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 250mA 72V TH | 0 |
|
$0.3912 / $0.4499 | RFQ |
Part Details for RXEF025-AP
RXEF025-AP CAD Models
RXEF025-AP Part Data Attributes:
|
RXEF025-AP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF025-AP
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 1.25-1.95 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | AMMO PACK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for RXEF025-AP
This table gives cross-reference parts and alternative options found for RXEF025-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF025-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60R025PR | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | RXEF025-AP vs 60R025PR |
60R025X | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | RXEF025-AP vs 60R025X |
60R025 | PTC Resettable Fuse, 1.25ohm, Through Hole Mount, RADIAL LEADED, LEAD FREE | Littelfuse Inc | RXEF025-AP vs 60R025 |
60R025U | PTC Resettable Fuse, Through Hole Mount | Littelfuse Inc | RXEF025-AP vs 60R025U |
PFRA.025.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | RXEF025-AP vs PFRA.025.3 |