-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXEF017SHF-ND
|
DigiKey | PTC RESET FUSE 60V 170MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1337 In Stock |
|
$0.1517 / $0.3700 | Buy Now |
DISTI #
650-RXEF017S
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead .17A 60V 40A Imax RoHS: Compliant | 0 |
|
$0.1510 / $0.3600 | Order Now |
DISTI #
V79:2366_27370134
|
Arrow Electronics | PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1739 | Americas - 43 |
|
$0.1317 / $0.1565 | Buy Now |
DISTI #
V99:2348_18209752
|
Arrow Electronics | PTC Resettable Fuse 0.17A(hold) 0.34A(trip) 60VDC 40A 0.48W 3s 3.3Ohm Radial 7.4 X 3mm Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1739 | Americas - 14 |
|
$0.0116 / $0.0159 | Buy Now |
|
Future Electronics | RXEF Series 60 V 0.17 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 1499Box |
|
$0.1490 / $0.1780 | Buy Now |
|
Future Electronics | RXEF Series 60 V 0.17 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.1490 / $0.1780 | Buy Now |
DISTI #
RXEF017S
|
TTI | Resettable Fuses - PPTC Radial Lead .17A 60V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 5050 In Stock |
|
$0.1560 / $0.1990 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6908 |
|
RFQ | |
|
New Advantage Corporation | RXEF Series 60 V 0.17 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$0.2000 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 170mA 60V TH | 0 |
|
$0.3497 / $0.4022 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RXEF017S
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF017S
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | 3.3-5.21 OHMS AT 20 DEG CEL | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |