Part Details for RXEF017 by Littelfuse Inc
Overview of RXEF017 by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXEF017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M2720
|
Newark | Polyswitch, Radial, 0.17A, Thermistor Mounting:Through Hole, Product Range:Polyswitch Rxef Series, Holding Current:170Ma, Tripping Current:340Ma, Voltage Rating:60Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse RXEF017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 472 |
|
$0.1660 / $0.3630 | Buy Now |
DISTI #
04H8108
|
Newark | Fuse, Ptc Reset, 60V, 170Ma, Radial, Product Range:Polyswitch Rxef Series, Voltage Rating:60Vdc, Holding Current:170Ma, Trip Current:340Ma, Time To Trip:3S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.8Mm, Diameter:7.4Mmrohs Compliant: Yes |Littelfuse RXEF017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1620 / $0.3630 | Buy Now |
DISTI #
RXEF017-ND
|
DigiKey | PTC RESET FUSE 60V 170MA RADIAL Min Qty: 1 Lead time: 15 Weeks Container: Bag, Bag |
2870 In Stock |
|
$0.1517 / $0.3700 | Buy Now |
DISTI #
650-RXEF017
|
Mouser Electronics | Resettable Fuses - PPTC Radial Lead .17A 60V 40A Imax RoHS: Compliant | 22271 |
|
$0.1740 / $0.3500 | Buy Now |
|
Future Electronics | RXEF Series 60 V 0.17 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 10650Bag |
|
$0.1550 / $0.1850 | Buy Now |
|
Future Electronics | RXEF Series 60 V 0.17 A Ihold Through Hole Radial PolySwitch Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Bag | 124Bag |
|
$0.1550 / $0.1850 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 3.3 ohm, THROUGH HOLE MOUNT | 396 |
|
$0.4380 / $1.0950 | Buy Now |
DISTI #
RXEF017
|
TTI | Resettable Fuses - PPTC Radial Lead .17A 60V 40A Imax RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 7250 In Stock |
|
$0.1610 / $0.2160 | Buy Now |
DISTI #
RXEF017
|
TME | Fuse: PTC polymer, 170mA, 5mm Min Qty: 2 | 18 |
|
$0.1860 / $0.4670 | Buy Now |
|
CHIPMALL.COM LIMITED | 516 |
|
$0.2989 | Buy Now |
Part Details for RXEF017
RXEF017 CAD Models
RXEF017 Part Data Attributes
|
RXEF017
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RXEF017
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | Rmax:5.21 OHMS AT 20 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CQC; CUL; TUV; UL | |
Resistance | 3.3 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |
Alternate Parts for RXEF017
This table gives cross-reference parts and alternative options found for RXEF017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXEF017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RXEF017-AP | PTC Resettable Fuse, 3.3ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXEF017 vs RXEF017-AP |
RXE017-AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | RXEF017 vs RXE017-AP |
RXEF017 | PTC Resettable Fuse, 8ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | RXEF017 vs RXEF017 |
PFRA.017.3 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Schurter Electronic Components | RXEF017 vs PFRA.017.3 |