Part Details for RXB680M2WBK-1840S by Surge Components Inc
Overview of RXB680M2WBK-1840S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71840SEHF/PROTO | Renesas Electronics Corporation | Radiation Hardened 30V 16-Channel Analog Multiplexer | |
ISL71840SEHEV1Z | Renesas Electronics Corporation | Radiation Hardened 16 and 32-Channel Analog Multiplexer Evaluation Board | |
ISL71840SEHX/SAMPLE | Renesas Electronics Corporation | Radiation Hardened 30V 16-Channel Analog Multiplexer, , /Die Waffle Pack |
Price & Stock for RXB680M2WBK-1840S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXB680M2WBK-1840S
|
Avnet Americas | CAP ALUM 68UF 450V 20% 5000LHRS 18 X 40 - Bulk (Alt: RXB680M2WBK-1840S) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for RXB680M2WBK-1840S
RXB680M2WBK-1840S CAD Models
RXB680M2WBK-1840S Part Data Attributes
|
RXB680M2WBK-1840S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXB680M2WBK-1840S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.918 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 665 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RXB680M2WBK-1840S
This table gives cross-reference parts and alternative options found for RXB680M2WBK-1840S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RXB680M2WBK-1840S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43890A5686M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | RXB680M2WBK-1840S vs B43890A5686M002 |
EEUEE2W680 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RXB680M2WBK-1840S vs EEUEE2W680 |
SG450M0068C7F11840 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | YAGEO Corporation | RXB680M2WBK-1840S vs SG450M0068C7F11840 |
B43858C5686M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 68uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | RXB680M2WBK-1840S vs B43858C5686M003 |
EEUED2W680 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, 20 MMH RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | RXB680M2WBK-1840S vs EEUED2W680 |
UPB2W680MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | RXB680M2WBK-1840S vs UPB2W680MHD1AA |
UPB2W680MHD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 68uF, | Nichicon Corporation | RXB680M2WBK-1840S vs UPB2W680MHD1CA |
B43890A5686M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | RXB680M2WBK-1840S vs B43890A5686M004 |
B43858C5686M003 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | RXB680M2WBK-1840S vs B43858C5686M003 |
UPB2W680MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | RXB680M2WBK-1840S vs UPB2W680MHD |