RXB121M2CBK-1632S
Surge Components Inc
Description: Aluminum Electrolytic Capacitor,

Overview of RXB121M2CBK-1632S by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RXB121M2CBK-1632S by Surge Components Inc

Part # Manufacturer Description Stock Price Buy
DISTI # RXB121M2CBK-1632S
Avnet Americas CAP ALUM 120UF 160V 20% 5000LHRS 16 X 31.5 - Bulk (Alt: RXB121M2CBK-1632S) RoHS: Compliant Min Qty: 1200 Package Multiple: 100 Container: Bulk 0
RFQ

CAD Models for RXB121M2CBK-1632S by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RXB121M2CBK-1632S by Surge Components Inc

RXB121M2CBK-1632S
Surge Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
,
Reach Compliance Code
compliant
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Number of Terminals
2
Want to compare parts?
  1. RXB121M2CBK-1632S
    Surge Components Inc
    Aluminum Electrolytic Capacitor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RXB121M2CBK-1632S by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RXB121M2CBK-1632S by Surge Components Inc

Select Manufacturer
Which Manufacturer of RXB121M2CBK-1632S would you like to use for your alert(s)?
  • Please alert me when RXB121M2CBK-1632S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RXB121M2CBK-1632S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RXB121M2CBK-1632S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RXB121M2CBK-1632S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RXB121M2CBK-1632S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RXB121M2CBK-1632S by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: