Part Details for RXB101M2DBK-1625S by Surge Components Inc
Overview of RXB101M2DBK-1625S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RXB101M2DBK-1625S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RXB101M2DBK-1625S
|
Avnet Americas | CAP ALUM 100UF 200V 20% 5000LHRS 16 X 25 - Bulk (Alt: RXB101M2DBK-1625S) RoHS: Compliant Min Qty: 1800 Package Multiple: 150 Container: Bulk | 0 |
|
RFQ |
Part Details for RXB101M2DBK-1625S
RXB101M2DBK-1625S CAD Models
RXB101M2DBK-1625S Part Data Attributes
|
RXB101M2DBK-1625S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
RXB101M2DBK-1625S
Surge Components Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Number of Terminals | 2 |