-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79X6401
|
Newark | Memory |Stmicroelectronics RX95HF-VMD5T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-RX95HF-VMD5TCT-ND
|
DigiKey | IC RFID RDR/TRN 13.56MZ 32VFQFPN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2978 In Stock |
|
$1.4809 / $3.3000 | Buy Now |
DISTI #
RX95HF-VMD5T
|
Avnet Americas | Transceiver IC 1TX 2RX 106Kbps 32-Pin VFQFPN T/R - Tape and Reel (Alt: RX95HF-VMD5T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2794 |
|
RFQ | ||
|
Quest Components | 2235 |
|
$1.9797 / $3.9594 | Buy Now | |
DISTI #
RX95HF-VMD5T
|
EBV Elektronik | Transceiver IC 1TX 2RX 106Kbps 32-Pin VFQFPN T/R (Alt: RX95HF-VMD5T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RX95HF-VMD5T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
RX95HF-VMD5T
STMicroelectronics
SPECIALTY CONSUMER CIRCUIT, QCC32, 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 5 X 5 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |