Part Details for RX500-12 by NTE Electronics Inc
Overview of RX500-12 by NTE Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RX500-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H2292
|
Newark | Electronics Contact Cleaner With Lube 10-Oz Non-Flammable |Nte Electronics RX500-12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-RX500-12-ND
|
DigiKey | CONTACT CLEANER/LUBE 10OZ Min Qty: 1 Lead time: 1 Weeks Container: Can MARKETPLACE PRODUCT |
424 In Stock |
|
$12.7800 / $14.2000 | Buy Now |
|
Onlinecomponents.com | Electronics Contact Cleaner With Lube - 10-Oz - Non-Flammable. |
2 In Stock |
|
$11.9500 / $19.0500 | Buy Now |
|
Master Electronics | Electronics Contact Cleaner With Lube - 10-Oz - Non-Flammable. |
2 In Stock |
|
$11.9500 / $19.0500 | Buy Now |