Part Details for RX480RA F 2.8MA 315MHZ D3MM 0402 T V3 by WF Harris Lighting
Overview of RX480RA F 2.8MA 315MHZ D3MM 0402 T V3 by WF Harris Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402AF-201XJLU | Coilcraft Inc | General Purpose Inductor, 0.2uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-301XJLU | Coilcraft Inc | General Purpose Inductor, 0.3uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT | |
0402AF-390XJLU | Coilcraft Inc | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ferrite-Core, SMD, 0403, CHIP, ROHS COMPLIANT |
Price & Stock for RX480RA F 2.8MA 315MHZ D3MM 0402 T V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | - RF Modules ROHS | 176 |
|
$0.2338 / $0.4283 | Buy Now |