Part Details for RX3G07BBGC16 by ROHM Semiconductor
Overview of RX3G07BBGC16 by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RX3G07BBGC16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5072
|
Newark | Mosfet, N-Ch, 40V, 130A, To-220Ab Rohs Compliant: Yes |Rohm RX3G07BBGC16 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 933 |
|
$2.2400 / $3.7100 | Buy Now |
DISTI #
846-RX3G07BBGC16-ND
|
DigiKey | NCH 40V 70A, TO-220AB, POWER MO Min Qty: 1 Lead time: 21 Weeks Container: Tube |
974 In Stock |
|
$1.6663 / $3.5700 | Buy Now |
DISTI #
RX3G07BBGC16
|
Avnet Americas | - Rail/Tube (Alt: RX3G07BBGC16) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days Container: Tube | 0 |
|
$1.7329 / $1.9728 | Buy Now |
DISTI #
755-RX3G07BBGC16
|
Mouser Electronics | MOSFET RX3G07BBG is a power MOSFET with low on-resistance and high power small mold package, suitable for switching. RoHS: Compliant | 690 |
|
$1.7300 / $3.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$1.7800 | Buy Now |
|
Quest Components | 800 |
|
$2.0064 / $3.6480 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$1.9500 / $3.7000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 1000 |
|
$1.2160 / $1.6390 | Buy Now |