Part Details for RX3034B70W by Philips Semiconductors
Overview of RX3034B70W by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for RX3034B70W
RX3034B70W CAD Models
RX3034B70W Part Data Attributes:
|
RX3034B70W
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
RX3034B70W
Philips Semiconductors
Transistor,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 8.5 A | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 185 W | |
Surface Mount | NO |