Part Details for RX2020-0 by Essentra Components
Results Overview of RX2020-0 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RX2020-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8716
|
Newark | Flexible Duct, Polypropylene, 20Mm, External Height - Metric:20Mm, External Width - Metric:20Mm, ... more RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 / $4.8700 | Buy Now |
DISTI #
RPC4986-ND
|
DigiKey | WIRE DUCT FLEXIBLE SCREW 1.64' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
210 In Stock |
|
$3.1730 / $5.5300 | Buy Now |
DISTI #
144-RX2020-0
|
Mouser Electronics | Wire Ducting & Raceways Duct,Flex,Screw Mnt,Grey,20MM Hold RoHS: Compliant | 101 |
|
$3.5500 / $5.4600 | Buy Now |
DISTI #
70436388
|
RS | Duct, Flex, Screw Mount, Grey | Essentra Components RX2020-0 RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0700 / $5.7600 | RFQ |
|
Future Electronics | RX Series Grey Polypropylene 20 x 20 mm Exterior Flexible Duct RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 Lead time: 14 Weeks Container: Box |
0 Box |
|
$3.2500 / $3.3100 | Buy Now |
|
Onlinecomponents.com | Cable Duct - Screw - 500.0 mm (19.685 in) RoHS: Compliant |
612 In Stock |
|
$3.1100 / $4.6800 | Buy Now |
DISTI #
84415701
|
Verical | Cable Accessories Channel Polypropylene Gray Min Qty: 15 Package Multiple: 5 Date Code: 2329 | Americas - 610 |
|
$3.9294 / $5.5059 | Buy Now |
DISTI #
RICRX-2020-0
|
DB Roberts | DUCT,FLEX,SCREW MNT,GREY,20MM | 0 |
|
RFQ | |
|
Master Electronics | Cable Duct - Screw - 500.0 mm (19.685 in) RoHS: Compliant |
612 In Stock |
|
$3.1100 / $4.6800 | Buy Now |