Part Details for RX1313-0 by Essentra Components
Overview of RX1313-0 by Essentra Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RX1313-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8712
|
Newark | Flexible Duct, Polypropylene, 12.5Mm, External Height - Metric:12.5Mm, External Width - Metric:12.5Mm, Length - Metric:500Mm, External Height - Imperial:0.49", External Width - Imperial:0.49", Length - Imperial:19.69" Rohs Compliant: Yes |Essentra Components RX1313-0 Min Qty: 112 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4300 / $3.9100 | Buy Now |
DISTI #
RPC2083-ND
|
DigiKey | WIRE DUCT FLEXIBLE SCREW 1.64' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1571 In Stock |
|
$2.8269 / $4.8700 | Buy Now |
DISTI #
144-RX1313-0
|
Mouser Electronics | Wire Ducting & Raceways Duct,Flex,Screw Mnt,Gry,12.5MM Hold, Duct,Flex,Screw Mnt,Grey, RoHS: Compliant | 312 |
|
$2.8200 / $4.8700 | Buy Now |
DISTI #
70906933
|
RS | Duct, Flex, Screw Mount, Gry, 12, 5mm Bundle Dia. | Essentra Components RX1313-0 RoHS: Compliant Min Qty: 112 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2500 / $4.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 112 | 0 |
|
$2.6100 | Buy Now |
|
Onlinecomponents.com | Cable Duct - Screw - 500.0 mm (19.685 in) RoHS: Compliant |
225 In Stock |
|
$2.5500 / $4.5300 | Buy Now |
DISTI #
73480321
|
Verical | Cable Accessories Channel Polypropylene Gray Min Qty: 20 Package Multiple: 10 Date Code: 2311 | Americas - 220 |
|
$4.5722 / $6.0000 | Buy Now |
DISTI #
RICRX-1313-0
|
DB Roberts | DUCT,FLEX,SCREW MNT,GRY,12.5MM | 0 |
|
RFQ | |
|
Master Electronics | Cable Duct - Screw - 500.0 mm (19.685 in) RoHS: Compliant |
225 In Stock |
|
$2.5500 / $4.5300 | Buy Now |
Part Details for RX1313-0
RX1313-0 CAD Models
RX1313-0 Part Data Attributes:
|
RX1313-0
Essentra Components
Buy Now
|
Compare Parts:
RX1313-0
Essentra Components
|
Samacsys Manufacturer | Essentra Components |