RX06133W5T12R
Vitrohm Portuguesa LDA
Description: Fixed Resistor, Wire Wound, 3.4W, 12ohm, 5% +/-Tol, -300,300ppm/Cel,

Overview of RX06133W5T12R by Vitrohm Portuguesa LDA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for RX06133W5T12R by Vitrohm Portuguesa LDA

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 7 4000
  • 7 $0.7500
  • 21 $0.3750
  • 135 $0.2250
  • 668 $0.1500
  • 2,335 $0.1125
$0.1125 / $0.7500 Buy Now
Quest Components   3200
  • 1 $1.0000
  • 168 $0.2000
  • 2,001 $0.1500
$0.1500 / $1.0000 Buy Now

CAD Models for RX06133W5T12R by Vitrohm Portuguesa LDA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RX06133W5T12R by Vitrohm Portuguesa LDA

RX06133W5T12R
Vitrohm Portuguesa LDA
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VITROHM PORTUGUESA LDA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Cylindrical
Lead Diameter
0.8 mm
Number of Terminals
2
Operating Temperature-Max
275 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
13 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Tape
Rated Power Dissipation (P)
3.4 W
Resistance
12 Ω
Resistor Type
FIXED RESISTOR
Series
RX
Technology
WIRE WOUND
Temperature Coefficient
300 ppm/°C
Tolerance
5%
Want to compare parts?
  1. RX06133W5T12R
    Vitrohm Portuguesa LDA
    Fixed Resistor, Wire Wound, 3.4W, 12ohm, 5% +/-Tol, -300,300ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RX06133W5T12R by Vitrohm Portuguesa LDA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RX06133W5T12R by Vitrohm Portuguesa LDA

Select Manufacturer
Which Manufacturer of RX06133W5T12R would you like to use for your alert(s)?
  • Please alert me when RX06133W5T12R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RX06133W5T12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RX06133W5T12R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RX06133W5T12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RX06133W5T12R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RX06133W5T12R by Vitrohm Portuguesa LDA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: