Part Details for RX03-L15P-FE1 by JAE Electronics
Overview of RX03-L15P-FE1 by JAE Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7207L15P | Renesas Electronics Corporation | 32K x 9 AsyncFIFO, 5.0V | |
72221L15PF | Renesas Electronics Corporation | 1K x 9 SyncFIFO, 5.0V | |
72231L15PFGI8 | Renesas Electronics Corporation | 2K x9 SyncFIFO, 5.0V |
Price & Stock for RX03-L15P-FE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 6957 |
|
RFQ |