There are no models available for this part yet.
Overview of RX-8801SA by Seiko Epson Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RX-8801SA by Seiko Epson Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Velocity Electronics | Our Stock | 249 |
|
RFQ |
CAD Models for RX-8801SA by Seiko Epson Corporation
Part Data Attributes for RX-8801SA by Seiko Epson Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEIKO EPSON CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP14,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
0.032 MHz
|
External Data Bus Width
|
|
Information Access Method
|
SERIAL(I2C)
|
Interrupt Capability
|
Y
|
JESD-30 Code
|
R-PDSO-G14
|
Number of Terminals
|
14
|
Number of Timers
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.6 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time-Min
|
SECONDS
|
Volatile
|
YES
|
uPs/uCs/Peripheral ICs Type
|
TIMER, REAL TIME CLOCK
|
Alternate Parts for RX-8801SA
This table gives cross-reference parts and alternative options found for RX-8801SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RX-8801SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RX-8801SA-0 | Real Time Clock, CMOS, PDSO14, ROHS COMPLAINT, SOP-14 | Seiko Epson Corporation | RX-8801SA vs RX-8801SA-0 |
RX-8801SA-3 | REAL TIME CLOCK, PDSO14, ROHS COMPLAINT, SOP-14 | Epson Electronics America Inc | RX-8801SA vs RX-8801SA-3 |
RX-8801SA-0 | REAL TIME CLOCK, PDSO14, ROHS COMPLAINT, SOP-14 | Epson Electronics America Inc | RX-8801SA vs RX-8801SA-0 |
RX-8803SA | Real Time Clock, Volatile, CMOS, PDSO14, SOP-14 | Seiko Epson Corporation | RX-8801SA vs RX-8803SA |
RX-8801SA-3 | Real Time Clock, CMOS, PDSO14, ROHS COMPLAINT, SOP-14 | Seiko Epson Corporation | RX-8801SA vs RX-8801SA-3 |