Part Details for RX-4571LC by Seiko Epson Corporation
Overview of RX-4571LC by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RX-4571LC
RX-4571LC CAD Models
RX-4571LC Part Data Attributes
|
RX-4571LC
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
RX-4571LC
Seiko Epson Corporation
Real Time Clock, 0 Timer(s), CMOS, PDSO12, VSOJ-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | SOJ | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 3-WIRE | |
Interrupt Capability | Y | |
JESD-30 Code | R-PDSO-J12 | |
JESD-609 Code | e3 | |
Length | 3.6 mm | |
Number of Terminals | 12 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOJ | |
Package Equivalence Code | TSSOJ12,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time-Min | 1/4096 second | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | YES | |
Width | 2.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |