Part Details for RWST40370CN1600JN by Vishay Intertechnologies
Overview of RWST40370CN1600JN by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST40370CN1600JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M5039
|
Newark | Rwst 40X370 Ni Cs 160U 5% Bo2Na E /Bo2Na |Vishay RWST40370CN1600JN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,691.0600 / $2,937.5700 | Buy Now |
DISTI #
RWST40370CN1600JN
|
Avnet Americas | Res Wirewound 1.6K Ohm 5% 600W ?75ppm/?C Screw Terminal Bolt-On - Boxed Product (Development Kits) (Alt: RWST40370CN1600JN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$1,580.9985 / $3,430.5874 | Buy Now |