Part Details for RWST40370A43R0JB00 by Vishay Intertechnologies
Overview of RWST40370A43R0JB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RWST40370A43R0JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R6789
|
Newark | Rwst 40X370 An 43U 5% Bo2Na E /Bo2Na |Vishay RWST40370A43R0JB00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$672.7700 / $734.4000 | Buy Now |
DISTI #
RWST40370A43R0JB00
|
Avnet Americas | Resistor, 43 Ohm, ± 5%, 500 W, Wirewound, High Power, Solder Lug - Boxed Product (Development Kits) (Alt: RWST40370A43R0JB00) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$395.2584 / $857.6468 | Buy Now |